PAC5532BEVK1

Qorvo
772-PAC5532BEVK1
PAC5532BEVK1

Mfr.:

Description:
Power Management IC Development Tools 160V BLDC Controller & Driver w/ Power M

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,037.50 ₹14,037.50

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Brushless DC Motion Controller
25 V to 120 V
PAC5532B
PAC5532
Brand: Qorvo
Packaging: Bag
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

PAC5532EVK1 Evaluation Kits

Qorvo PAC5532EVK1 Evaluation Qorvo Kits are used to evaluate and develop motor control applications around the PAC5532 Arm® Cortex®–M4F microcontroller. This kit contains the PAC5532 Power Application Controller (MCU), MOSFET inverter and debugging headers for serial interfaces, and GPIO signals for debugging and evaluation. Qorvo PAC5532EVK1 Evaluation Kits are used with Qorvo's BLDC/BEMF or FOC firmware and Windows GUI.