BOOSTXL-TPS650861

Texas Instruments
595-BOOSTXLTPS650861
BOOSTXL-TPS650861

Mfr.:

Description:
Power Management IC Development Tools BOOSTXL-TPS650861

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Power Management Specialized
3.3 V, 5 V, 7 V
TPS65086100
BOOSTXL-TPS650861
Brand: Texas Instruments
Description/Function: TPS650861 Customer Programming BoosterPack
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOOSTXL-TPS650861 BoosterPack™ Plug-in Module

Texas Instruments BOOSTXL-TPS650861 BoosterPack™ Plug-in Module enables customer programming of the non-volatile memory of the TPS65086100 Power Management IC using the MSP430F5529 Launchpad. The BOOSTXL-TPS650861 offers a convenient socket for programming units before soldering to a board. The device features a flat wire to direct the programming of parts to a board. Programming the OTP memory permits rapid prototyping, resulting in a quick market turnaround. Additionally, this leads to an option to support many smaller projects with different OTP programs.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,948.33 ₹17,948.33