BQ25176KEVM

Texas Instruments
595-BQ25176KEVM
BQ25176KEVM

Mfr.:

Description:
Power Management IC Development Tools BQ25176K evaluation module

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Battery Management
5 V
3.5 V to 4.58 V
BQ25176K, TPS7B8133
BQ25176K
Brand: Texas Instruments
Description/Function: Linear Battery Charger
Output Current: 750 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

BQ25176KEVM Evaluation Module

Texas Instruments BQ25176KEVM Evaluation Module is configured to evaluate the operation of the BQ25176K IC and LDO TPS7B8133 with support circuits required to operate the evaluation board. The BQ25176KEVM and 1-cell battery need an external 5V power supply to charge. The charge voltage, VREG, can be set to seven values using switch S1. The charge current is set by the R22 (ISET) value, which ranges from 60mA to 750mA. JP4 selects a fixed value of 400mA.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,820.95 ₹5,820.95