BQ25186EVM

Texas Instruments
595-BQ25186EVM
BQ25186EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25186 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Battery Management
2.7 V to 5.5 V
2.2 V to 4.6 V
BQ25186
BQ25186
Brand: Texas Instruments
For Use With: Battery Charge Management IC
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ25186EVM Evaluation Module (EVM)

Texas Instruments BQ25186EVM Evaluation Module (EVM) is an evaluation kit for the BQ25186 battery charge management IC. The BQ25186 is an I2C-controlled 1A linear battery charger with a power path in a small QFN package with a thermal pad. The Texas Instruments BQ25186 integrates the most common functions for industrial and personal electronics applications. It provides ultra-low IQ, integrated protections, programmability, TS monitoring, and optimized thermal performance in a small solution size.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,304.60 ₹11,304.60