BQ25611DEVM

Texas Instruments
595-BQ25611DEVM
BQ25611DEVM

Mfr.:

Description:
Power Management IC Development Tools I2C controlled 1-cel l 3-A buck battery

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Battery Management
3.9 V to 14 V
4.208 V
BQ25611D
BQ25611D
Brand: Texas Instruments
Interface Type: I2C
Output Current: 3.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25611DEVM Battery Charger Evaluation Module

Texas Instruments bq25611DEVM Battery Charger Evaluation Module (EVM) is designed to evaluate the bq25611D device. The bq25611D device is a 3A single-cell battery charger optimized for power bank applications in low-power portable designs. The OTG reverse synchronous boost operation and forward buck mode operation allow for control over power delivery to peripherally powered devices. It also features USB BC1.2 and non-standard adapter detection.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,039.61 ₹13,039.61