DRV2624EVM-CT

Texas Instruments
595-DRV2624EVM-CT
DRV2624EVM-CT

Mfr.:

Description:
Power Management IC Development Tools DRV2624EVM-CT

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Motor/Motion Controller & Driver
2.7 V to 5.5 V
11 V
DRV2624
DRV2624-CT
Brand: Texas Instruments
Interface Type: I2C
Output Current: 400 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 671.085 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV2624EVM-CT LRA Haptic Driver Evaluation Kit

Texas Instruments DRV2624EVM-CT LRA Haptic Driver Evaluation Kit (EVM) is a complete demo and evaluation platform for the DRV2624. The kit includes a microcontroller, linear actuator, Eccentric Rotating Mass motor (ERM), and capacitive touch buttons which can be used to completely demonstrate and evaluate the DRV2624. This evaluation kit can be used as a demonstration or evaluation tool. The kit includes the evaluation board and a mini-USB cable.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,699.22 ₹24,699.22