DRV8235EVM

Texas Instruments
595-DRV8235EVM
DRV8235EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8235 evaluation m odule

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
DRV8235
DRV8235
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8235EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8235EVM Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8235 device. The evaluation module has been configured and programmed to work out of the box and begin spinning motors immediately. The DRV8235 is an integrated motor driver with an N-channel H-bridge, charge pump, current sense output, current regulation, and protection circuitry. The Texas Instruments DRV8235 integrates stall detection, speed regulation, and voltage regulation. The charge pump integrates all capacitors and allows for 100% duty cycle operation. The evaluation module is accompanied by a GUI for easy control of the motor driver.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,303.67 ₹11,303.67