DRV8242S-Q1EVM

Texas Instruments
595-DRV8242S-Q1EVM
DRV8242S-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8242-Q1 evaluatio n module for automo

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,385.02 ₹16,385.02

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
DRV8242-Q1
DRV8242S
Brand: Texas Instruments
Interface Type: SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

DRV8242S-Q1EVM Evaluation Module

Texas Instruments DRV8242S-Q1EVM Evaluation Module is designed to evaluate DRV824-Q1 automotive H-bridge driver with SPI interface. This evaluation module includes a micro-USB cable and operates at 40V absolute maximum voltage. The DRV8242S-Q1EVM module features Over-Current Protection (OCP), Over-Temperature Protection (OTP), and fault indication on nFAULT pin. The DRV8242S-Q1EVM evaluation module is AEC-Q100 qualified for automotive applications. Typical applications include automotive brushed DC motors, solenoids, door and seat modules, Body Control Modules (BCM), gas engine systems, and on-board chargers.