DRV8243S-Q1LEVM

Texas Instruments
595-DRV8243S-Q1LEVM
DRV8243S-Q1LEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8243S-Q1LEVM auto motive hardware H-B

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,064.29 ₹16,064.29

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
DRV8243S-Q1
DRV8243SL
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DRV8243S-Q1EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8243S-Q1EVM Driver Evaluation Module (EVM) is designed to help evaluate the DRV8243S-Q1. The DRV8243S-Q1 is an automotive H-bridge driver with integrated current sensing and feedback. The Texas Instruments DRV8243S-Q1 can be configured as a single full-bridge driver or two independent half-bridge drivers. The device utilizes a BiCMOS high-power process technology node allowing excellent power handling and thermal capability. It also provides compact package size, ease of layout, EMI control, accuracy, current sense, robustness, and diagnostic ability.