DRV8256EEVM

Texas Instruments
595-DRV8256EEVM
DRV8256EEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8256 PHASE/ENABLE control interface H

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,310.20 ₹8,310.20

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Brushed DC Motion Controller
DRV8256E
DRV8256E
Brand: Texas Instruments
For Use With: Stepper Driving Applications
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

DRV8256EEVM Motor Driver Evaluation Module

Texas Instruments DRV8256EEVM Motor Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8256E device. The DRV8932E integrates two N-channel power MOSFET H-bridges and integrated current sense and regulation circuitry. The DRV8256E device operates off a single power supply and supports a wide input supply range from 4.5V to 48V. The Texas Instruments DRV8256EEVM uses an MSP430™ microcontroller and a USB interface chip to manage communication from the graphical user interface (GUI) software application installed on a PC with ® Windows®. The GUI sends serial commands to the MSP430 to control the device signals, monitor faults, read and write SPI registers, and drive a motor.