DRV8300DIPW-EVM

Texas Instruments
595-DRV8300DIPW-EVM
DRV8300DIPW-EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8300DIPW three ph ase BLDC evaluation

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,742.33 ₹8,742.33

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Brushless DC Motion Controller
6 V to 100 V
DRV8300DIPW
DRV8300DIPW
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: 3-Phase Brushless DC Motor Driver, LAUNCHXL-F280049C
Output Current: 30 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DRV8300xxx-EVM Evaluation Modules

Texas Instruments DRV8300xxx-EVM Evaluation Modules are designed to be evaluated only with the LAUNCHXL-F280049C MCU PCB, which must be ordered separately. The 3.3VDC power to the LAUNCHXL-F280049C is provided from the DRV8300Dxx-EVM. The C2000 launchpad (LAUNCHXL-F280049C) is required for this kit and is used to control the DRV8300 as well as monitor and report faults.