DRV8840EVM

Texas Instruments
595-DRV8840EVM
DRV8840EVM

Mfr.:

Description:
Power Management IC Development Tools Eval Mod for DRV8840

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
8.2 V to 45 V
DRV8840
DRV8840
Brand: Texas Instruments
Interface Type: USB
Output Current: 3.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8840EVM Evaluation Module

Texas Instruments DRV8840EVM Evaluation Module consists of a 5A single H-bridge motor driver with a phase/enable control interface and a small number of external components. These components can be used to drive a single brushed DC motor. The on-board MSP430 MCU + software/GUI provides signaling and control and supports PWM speed control. The DRV8840EVM lets designers quickly and easily evaluate the performance of DRV8840 motor driver in an application. The Texas Instruments DRV8840EVM evaluation module has a wide operating voltage of 8.2V to 45V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,946.47 ₹17,946.47