LM2775EVM

Texas Instruments
595-LM2775EVM
LM2775EVM

Mfr.:

Description:
Power Management IC Development Tools LM2775 Eval Module

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Charge Pump
2.7 V to 5.5 V
5 V
LM2775
LM2775
Brand: Texas Instruments
Description/Function: LM2775 evaluation module
For Use With: LM2775
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 200 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 68.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM27761EVM Regulated Charge Pump Inverter EVM

Texas Instruments LM27761EVM Regulated Charge Pump Inverter Evaluation Module aids in the evaluation of the LM27761 Regulated Charge Pump Inverter. The 2MHz switched capacitor boost provides up to 250mA of output current utilizing a few external components. With a low current PFM or ECO mode, the LM27761 draws a minimal load from the power supply when the output load is low.

LM2775EVM Charge Pump Boost Evaluation Module

Texas Instruments LM2775EVM Charge Pump Boost Evaluation Module (EVM) aids in the evaluation of the LM2775 Regulated 5V 200mA charge pump boost converter. The 2MHz switched capacitor boost provides up to 200mA of output current at an output voltage of 5V utilizing 3 small external capacitors. With a low current PFM or ECO mode, the LM2775 draws a minimal load from the power supply when the output load is low. Texas Instruments LM2775 can either shutdown in a high impedance mode or in an active pull-down state.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,243.06 ₹6,243.06