LM5161PWPFBKEVM

Texas Instruments
595-LM5161PWPFBKEVM
LM5161PWPFBKEVM

Mfr.:

Description:
Power Management IC Development Tools LM5161 FLY-BUCK EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
36 V to 72 V
12.7 V
LM5161
LM5161PWPFBK
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 800 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Fly-Buck
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM5161PWPFBKEVM Fly-Buck Evaluation Module (EVM)

Texas Instruments LM5161PWPFBKEVM Fly-Buck Evaluation Module (EVM) provides a fully functional Fly-buck regulator, employing the constant on-time (COT) operating principle. The Texas Instruments LM5161PWPFBKEVM provides a 12V secondary isolated output voltage over an input range of 36V to 72V. The circuit delivers secondary output load current to 800mA. The application schematic is setup up to operate from a 48V nominal bus. The nominal switching frequency is approximately 300kHz. The high side and low side MOSFETs are integrated inside the LM5161.