LMR36520AEVM

Texas Instruments
595-LMR36520AEVM
LMR36520AEVM

Mfr.:

Description:
Power Management IC Development Tools SIMPLE SWITCHER® 4.2-V to 65-V; 2-A

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.2 V to 65 V
3.3 V/5 V
LMR36520
LMR36520A
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 198 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMR36520AEVM Converter Evaluation Module (EVM)

Texas Instruments LMR36520AEVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR36520. The LMR36520 is a family of easy-to-use synchronous step-down DC/DC converters capable of driving up to 2A of load current from an input voltage of 4.2V to 65V. The Texas Instruments LMR36520AEVM evaluation module features a selectable output voltage of 3.3V or 5V and a switching frequency of 400kHz.