LP87524Q1EVM

Texas Instruments
595-LP87524Q1EVM
LP87524Q1EVM

Mfr.:

Description:
Power Management IC Development Tools AUTOMOTIVE 4 PHASE D C/DC

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,079.32 ₹15,079.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
3.7 V
3.3 V
LP87524-Q1
LP87524
Brand: Texas Instruments
Description/Function: Evaluates the LP87524-Q1 multi-phase 4-core buck converter
Interface Type: USB
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 395.651 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP87524Q1EVM Converter Evaluation Module (EVM)

Texas Instruments LP87524Q1EVM Converter Evaluation Module (EVM) demonstrates the abilities of the LP87524-Q1. The LP87524-Q1 is a high-performance, multiphase step-down converter designed to meet the power management requirements of the latest applications processors in automotive applications. The device contains four step-down DC-DC converter cores, which are configured as four independent single-phase buck converters. The LP87524-Q1 is capable of driving up to 10A of total load current with an excellent combination of solution size and efficiency. The device is controlled by the evaluation module via a PC and the supplied GUI.