MMWAVEPOEEVM

Texas Instruments
595-MMWAVEPOEEVM
MMWAVEPOEEVM

Mfr.:

Description:
Power Management IC Development Tools POE EVM FOR USE WITH MMWAVEICBOOST

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Power Over Ethernet (PoE)
3.3 V, 5 V
TPS23753A
MMWAVEPOE
Brand: Texas Instruments
For Use With: MSP432E401Y
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 263.730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMWAVEPOEEVM Evaluation Module

Texas Instruments MMWAVEPOEEVM Evaluation Module supports Power over Ethernet (PoE) for the TI 60GHz to 64GHz mmWave sensors carrier card platform. The MMWAVEPOEEVM integrates a PoE converter solution and the high-performance SimpleLink™ MSP432E4 Ethernet MCU with Ethernet to develop mmWave radar applications. The MMWAVEPOEEVM design increases the value of the end application using the ability to obtain power over existing network cabling, combined with the intelligence to gather, process, and exchange data between the cloud and mmWave EVMs. Users can leverage the existing network to securely communicate and control mmWave radar devices with the PoE solution and deliver power. These benefits reduce the system cost and add value to designs.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,593.67 ₹15,593.67