TLV62595EVM-130

Texas Instruments
595-TLV62595EVM-130
TLV62595EVM-130

Mfr.:

Description:
Power Management IC Development Tools 5.5-V input; 4-A out put step-down buck

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
1.8 V
TLV62595
TLV62595-130
Brand: Texas Instruments
For Use With: TLV62595
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV62595EVM-130 Converter Evaluation Module (EVM)

Texas Instruments TLV62595EVM-130 Converter Evaluation Module (EVM) facilitates the evaluation of the TLV62595. The TLV62595 is a 4A step-down converter with DCSControl™ in a 1.5mm × 1.5mm QFN package. The evaluation module outputs a 1.8V output voltage with 1% accuracy from input voltages from 2.5V to 5.5V with a maximum solution height of 1mm. The Texas Instruments TLV62595 is highly efficient and provides a small solution for point-of-load (POL) converters in all types of equipment, such as solid-state drives (SSDs), optical modules, and portable devices.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,026.88 ₹6,026.88