TPS22917EVM

Texas Instruments
595-TPS22917EVM
TPS22917EVM

Mfr.:

Description:
Power Management IC Development Tools TPS22917EVM

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,696.10 ₹2,696.10

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Load Switch
1 V to 5.5 V
TPS22917
TPS22917
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.634 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS22917EVM Load Switch Evaluation Module

Texas Instruments TPS22917EVM 5.5V, 2A, 80mΩ On-Resistance Load Switch Evaluation Module allows different input voltage (1.0V to 5.5V) under different loading conditions (0A to 2A) to the TPS22917 load switches. The TPS22917EVM easily and accurately evaluates parameters such as the on-resistance, rise time, and output pull-down resistance. The VIN and VOUT connections to the device and the PCB layout routing can handle high continuous currents. This provides a low-resistance pathway into and out of the device under test. Test point connections allow control of the device with user-defined test conditions and enables accurate RON measurements.