TPS22968Q1EVM

Texas Instruments
595-TPS22968Q1EVM
TPS22968Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPS22968-Q1 Eval Mod ule

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Load Switch
800 mV to 5.5 V
TPS22968-Q1
TPS22968
Brand: Texas Instruments
Description/Function: TPS22968-Q1 evaluation module
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.851 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS22968Q1 Dual Channel Automotive Load Switch EVM

Texas Instruments TPS22968Q1 Dual Channel Automotive Load Switch Evaluation Module (EVM) is designed to demonstrate the features of the TPS22968-Q1. The TPS22968-Q1 is a dual switch ultra low Ron device with an operating voltage range of 0.8 to 5.5V. Each switch is capable of handling continuous currents of 4A. The Dual Load Switch device can be configured in either a dual switch configuration or a parallel switch configuration using the TPS22968Q1EVM.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,203.53 ₹3,203.53