TPS22975EVM

Texas Instruments
595-TPS22975EVM
TPS22975EVM

Mfr.:

Description:
Power Management IC Development Tools EVALUATION MODULE FO R THE TPS22975

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Load Switch
600 mV to 5.7 V
TPS22975
TPS22975
Brand: Texas Instruments
Description/Function: Load switch evaluation module
For Use With: TPS22975
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 272.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS22975EVM Load Switch Evaluation Module (EVM)

Texas Instruments TPS22975EVM Load Switch Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS22975 and TPS22975N load switches. The TPS22975EVM allows the user to apply different input voltages (0.6V to 5.7V) under different loading conditions (0A to 6A) to the TPS22975/TPS22975N. The Texas Instruments TPS22975EVM can monitor output, input, and switching waveforms.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,202.60 ₹3,202.60