TPS25984EVM

Texas Instruments
595-TPS25984EVM
TPS25984EVM

Mfr.:

Description:
Power Management IC Development Tools TPS25984EVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,883.23 ₹21,883.23

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
eFuse
5 V to 16 V
TPS25984
TPS25984
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS25984EVM Evaluation Module

Texas Instruments TPS25984EVM Evaluation Module allows reference circuit evaluation of TPS25984 eFuse. This TPS25984 device is a 70A (peak) stackable eFuse with an accurate and fast current monitoring feature, designed to operate at a 4.5V to 16V input voltage range. The TPS25984EVM evaluation module comes with two TPS25984 eFuses connected in parallel to evaluate a 12V (typical) and 110A (steady-state) design. This evaluation board features a 14A to 120A programmable circuit breaker, an adjustable output voltage slew-rate control, and an adjustable transient current blanking timer. This board also features an adjustable current limit during start-up and an active current sharing threshold using onboard jumpers. The TPS25984EVM evaluation module is used in input hot-swap/hot-plug, server and high-performance computing, network interface cards, graphics and hardware accelerator cards, data center switches, and routers.