TPS2640EVM

Texas Instruments
595-TPS2640EVM
TPS2640EVM

Mfr.:

Description:
Power Management IC Development Tools TPS2640x 42-V 2-A i ndustrial eFuse with

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,673.89 ₹10,673.89

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
eFuse
4.2 V to 42 V
TPS2640
TPS2640
Brand: Texas Instruments
Output Current: 2.23 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

TPS2640EVM eFuse Evaluation Module (EVM)

Texas Instruments TPS2640EVM eFuse Evaluation Module (EVM) allows reference circuit evaluation of the TPS2640 devices. The Texas Instruments TPS2640 is compact 4.2V to 42V, 2.23A industrial eFuses with integrated back-to-back FETs, programmable under voltage, overvoltage, and reverse-polarity features. It also has overcurrent, in-rush current protection, and output current monitoring features.