TPS51388EVM

Texas Instruments
595-TPS51388EVM
TPS51388EVM

Mfr.:

Description:
Power Management IC Development Tools TPS51388 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5.5 V to 24 V
600 mV to 5.5 V
TPS51388
TPS51388
Brand: Texas Instruments
Output Current: 12 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS51388EVM Converter Evaluation Module (EVM)

Texas Instruments TPS51388EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS51388 converter. The evaluation module produces a regulated 5.15V output with up to 12A load current and is configured to operate from a 5.5V to 24V input voltage range. Most settings of the Texas Instruments TPS51388 can be easily adjusted or set through jumpers, such as operation mode (OOA or ECO), external bypass supply, and switching frequency.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,068.28 ₹9,068.28