TPS54200EVM-818

Texas Instruments
595-TPS54200EVM-818
TPS54200EVM-818

Mfr.:

Description:
Power Management IC Development Tools Evaluation Module

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 28 V
1.5 V to 23 V
TPS54200
TPS54200-818
Brand: Texas Instruments
Description/Function: Evaluation module for TPS54200 buck regulator
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPS54200EVM-818 Buck LED Driver Evaluation Module

Texas Instruments TPS54200EVM-818 Buck LED Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS54200. The TPS54200 is a 28V 1.5A synchronous monolithic buck LED driver with integrated MOSFETs. The TPS54200 enables small designs by integrating the MOSFETs, internal compensation in the SOT23-6 package, and current mode control to reduce external component count. This evaluation module is designed to operate with an input voltage range of 4.5V to 28V. The Texas Instruments TPS54200EVM-818 is set up for a default output current of 1.5A at 3.3V / 100% duty cycle PWM input, making the driver work in analog dimming mode. If PWM dimming mode is chosen, the output current will be halved to 750mA.