TPS543620EVM

Texas Instruments
595-TPS543620EVM
TPS543620EVM

Mfr.:

Description:
Power Management IC Development Tools

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 18 V
1.003 V
TPS543620
TPS543620
Brand: Texas Instruments
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS543620EVM Converter Evaluation Module (EVM)

Texas Instruments TPS543620EVM Converter Evaluation Module (EVM) is designed to evaluate the TPS543620. The TPS543620 is a synchronous buck converter, integrating both power MOSFETs with a low drain to source resistance to minimize solution size and provide high efficiency at full load. The TPS543620 uses fixed frequency Advanced Current Mode control with a low minimum on-time for high switching frequency to minimize solution size and achieve a fast transient response. The Texas Instruments TPS543620EVM includes two designs with the TPS543620. The first design demonstrates the small printed-circuit-board areas that may be achieved when designing with the TPS543620 regulator. The small area design fits within 100mm2. The second design shows the high efficiency achieved when designing with the TPS543620 regulator. This design also includes jumpers that can easily evaluate the features of the TPS543620.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,026.88 ₹6,026.88