TPS544C26EVM

Texas Instruments
595-TPS544C26EVM
TPS544C26EVM

Mfr.:

Description:
Power Management IC Development Tools TPS544C26EVM 4-V to1 6-V 35-A step-down

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
DC/DC Primary/Secondary Side Controller - Flyback
8 V to 16 V
TPS544C26
TPS544C26
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: DC/DC synchronous Buck Converter
Output Current: 35 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS544C26EVM Converter Evaluation Module

Texas Instruments TPS544C26EVM Converter Evaluation Module (EVM) for the TPS544C26 DC/DC synchronous buck converter with a digital I²C and a serial voltage identification (SVID) interface to accommodate Intel processors. The Texas Instruments TPS544C26EVM evaluation module accepts an 8V to 16V input and can deliver an output current up to 35A. The converter uses D-CAP+™ control mode for a fast transient response, using less output capacitance to save board space.