TPS548A20EVM-737

Texas Instruments
595-TPS548A20EVM-737
TPS548A20EVM-737

Mfr.:

Description:
Power Management IC Development Tools TPS548A20EVM-737

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
0 V to 14 V
1.2 V
TPS548A20-737
Brand: Texas Instruments
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: D-CAP3
Unit Weight: 2.165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS548A20EVM-PWR737 Evaluation Module (EVM)

Texas Instruments TPS548A20EVM-PWR737 Evaluation Module (EVM) is designed for the evaluation of the TPS548A20. The TPS548A20 is a D-CAP3™ mode, 15A synchronous buck converter with integrated MOSFETs. It provides a fixed 1.2V output at up to 15A from a 12V input bus. The TPS548A20EVM-737 is designed to demonstrate the TPS548A20 device in a typical low-voltage application. This demonstration is done while providing a number of test points to evaluate the performance of the TPS548A20.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,268.22 ₹6,268.22