TPS548B27EVM-162

Texas Instruments
595-TPS548B27EVM-162
TPS548B27EVM-162

Mfr.:

Description:
Power Management IC Development Tools TPS548B27 evaluation module 20-A DC-DC b

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
8 V to 14 V
1 V
TPS548B27
TPS548B27
Brand: Texas Instruments
For Use With: Buck Converter
Output Current: 20 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS548B27EVM-162 Converter Evaluation Module

Texas Instruments TPS548B27EVM-162 Converter Evaluation Module (EVM) is designed to demonstrate the TPS548B27. The TPS548B27 is a D-CAP3 synchronous buck converter designed for up to 20A output current. The evaluation module was designed to illustrate the small printed circuit board that may be achieved when designing with this device. The evaluation module allows the user to make changes to multiple settings quickly. The low drain-to-source on-resistance of the MOSFETs enables the device to achieve high efficiencies and keep the junction temperature low at high output currents. There is no need for external compensation components since this device is designed with D-CAP3™ control topology. The evaluation module's switching frequency and operation mode are externally selectable using a jumper to set the resistor from the MODE pin to AGND. An external resistor divider allows for an adjustable output voltage. Additionally, the device provides flexible soft start, adjustable OC limit threshold, external reference input, and an open-drain power good indicator. The Texas Instruments TPS548B27 device has a fixed internal VIN under-voltage lockout and externally adjustable UVLO using a resistor divider at the EN pin.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,026.88 ₹6,026.88