TPS59632Q1EVM-057

Texas Instruments
595-TPS59632Q1EVM057
TPS59632Q1EVM-057

Mfr.:

Description:
Power Management IC Development Tools

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Switching Controller
3 V to 6 V
500 mV to 1.52 V
TPS59632Q1
TPS59632-057
Brand: Texas Instruments
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS59632Q1EVM-057 Evaluation Module

Texas Instruments TPS59632Q1EVM-057 Evaluation Module allows users to evaluate the TPS59632-Q1 controller. The TPS59632-Q1 controller is a three-phase, D-CAP+ synchronous buck driverless control with an I2C Interface. The TPS59632-Q1 controller requires a bias voltage supply of 5V nominal. The Texas Instruments TPS59632Q1EVM-057 Evaluation Module uses an input conversion voltage supply of 5V nominal (±10%). The TPS59632Q1EVM-057 Module is configured for a thermal design current of 40A and a maximum transient current of 60A. The transient current is produced using an onboard transient generator that an external function generator can activate. The external function generator is sold separately. The output voltage on the TPS59632Q1EVM-057 Evaluation Module can be adjusted from 0.55V to 1.10V using an I2C interface. The I2C interface tool is also sold separately.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,235.23 ₹29,235.23