TPS61088Q1EVM-037

Texas Instruments
595-TPS61088Q1EVM037
TPS61088Q1EVM-037

Mfr.:

Description:
Power Management IC Development Tools EVM BOARD FOR AUTOMO TIVE TPS61088QRHLRQ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.6 V
9 V
TPS61088Q1
TPS61088-037
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61088Q1EVM-037 Converter Evaluation Module

Texas Instruments TPS61088Q1EVM-037 Converter Evaluation Module (EVM) is designed to help evaluate the TPS61088-Q1. The TPS61088-Q1 is a high power density, fully integrated synchronous boost converter with a 11mΩ power switch and a 13mΩ rectifier switch to provide high efficiency and a small-size solution in portable systems. The Texas Instruments TPS61088-Q1 has a wide input voltage range from 2.7V to 12V to support applications with single-cell or two-cell Lithium batteries. The evaluation module contains one TPS61088-Q1, which has a 10A switch current capability and can provide an output voltage of up to 12.6V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,531.74 ₹7,531.74