TPS61089EVM-742

Texas Instruments
595-TPS61089EVM-742
TPS61089EVM-742

Mfr.:

Description:
Power Management IC Development Tools TPS61089EVM-742

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
3.6 V
9 V
TPS61089
TPS61089-742
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 7 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS61089EVM-742 Boost Converter Evaluation Module

Texas Instruments TPS61089EVM-742 Boost Converter Evaluation Module (EVM) is designed to help evaluate the TPS61089. The TPS61089 is a fully integrated synchronous boost converter with a 19mΩ main power switch and a 27mΩ rectifier switch. The device provides high efficiency and small size power solution for portable equipment. The Texas Instruments TPS61089EVM-742 contains the TPS61089, a 7A boost converter with a 12.6V maximum output voltage.