TPS61099EVM-023

Texas Instruments
595-TPS61099EVM-023
TPS61099EVM-023

Mfr.:

Description:
Power Management IC Development Tools TPS61099EVM-023

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,507.19 ₹5,507.19

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
700 mV to 5.5 V
3.6 V
TPS610995
TPS61099-023
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 182.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS61099EVM-023 Evaluation Board

Texas Instruments TPS61099EVM-023 Evaluation Board is configured and designed to evaluate the TPS61099x synchronous boost converter with 1µA ultra-low quiescent current. This board is exclusively for the DRV package version of the Texas Instruments TPS61099x. Features include an input voltage range of 0.7V to 5.5V, a 1A switch peak current limit, and true disconnection during a shutdown.