TPS61230AEVM-767

Texas Instruments
595-TPS61230AEVM-767
TPS61230AEVM-767

Mfr.:

Description:
Power Management IC Development Tools TPS61230AEVM-767

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,563.79 ₹5,563.79

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
5 V
TPS61230A
TPS61230A-767
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 2.4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 157.158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS61230AEVM Boost Converter Evaluation Module

Texas Instruments TPS61230AEVM Boost Converter Evaluation Module (EVM) is designed to evaluate the electric and thermal performance of the TPS61230A. The TPS61230A is a high current, high-efficiency boost converter. The external components of the Texas Instruments TPS61230A are selected to convey most of the normal application conditions. These can be modified based on the TPS61230A datasheet to meet unique requirements.