TPS61299EVM-016

Texas Instruments
595-TPS61299EVM-016
TPS61299EVM-016

Mfr.:

Description:
Power Management IC Development Tools EVM FOR TPS61299 DRL PACKAGE

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
700 mV to 5.5 V
1.8 V to 5.5 V
TPS61299
TPS61299-016
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS61299EVM-016 Converter Evaluation Module

Texas Instruments TPS61299EVM-016 Converter Evaluation Module (EVM) is used to evaluate the TPS61299 boost converter. With a 95nA quiescent current, TPS61299 is ideal for ultra-low quiescent products powered by an alkaline or coin battery. By changing the jumper cap position, a different output voltage and fast transient mode can be selected. The Texas Instruments TPS61299EVM-016 supports a typical 0.8A from a 3.6V input voltage.