TPS61299EVM-103

Texas Instruments
595-TPS61299EVM-103
TPS61299EVM-103

Mfr.:

Description:
Power Management IC Development Tools TPS61299 evaluation module for 100-nA qu

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
700 mV to 5.5 V
5 V
TPS61299
TPS61299-103
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61299EVM-103 Converter Evaluation Module

Texas Instruments TPS61299EVM-103 Converter Evaluation Module (EVM) is designed to help evaluate the TPS61299, a boost converter with a 95nA quiescent current. TPS61299 is ideal for low-quiescent products powered by an alkaline or coin battery. The output voltage and fast transient mode can be selected by changing the jumper cap position. The input voltage of the evaluation module is from 0.7V to 5.5V. The output current mainly depends on the input voltage because the inductor peak current is limited at a typical 1.2A. The Texas Instruments TPS61299EVM-103 supports a standard 0.8A from a 3.6V input voltage.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,259.83 ₹6,259.83