TPS628502EVM-092

Texas Instruments
595-TPS628502EVM-092
TPS628502EVM-092

Mfr.:

Description:
Power Management IC Development Tools 1-A synchronous step -down converter eva

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 6 V
1.8 V
TPS62850x-Q1
TPS628502-092
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS628502EVM-092 Converter Evaluation Module

Texas Instruments TPS628502EVM-092 Converter Evaluation Module (EVM) is designed to evaluate the TPS6285x devices. The TPS6285x devices are high-frequency, synchronous, step-down converters optimized for a small solution size and high efficiency. These devices focus on high-efficiency, step-down conversion over a wide output current range. At medium to heavy loads, the converter operates in PWM mode and automatically enters Power Save Mode operation at light load. This feature allows the Texas Instruments TPS6285x to maintain high efficiency over the entire load current range. The internal compensation circuit allows a compact solution and small external components.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,026.88 ₹6,026.88