TPS628610EVM-109

Texas Instruments
595-TPS628610EVM-109
TPS628610EVM-109

Mfr.:

Description:
Power Management IC Development Tools 1-A synchronous step -down converter eva

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.6 V
400 mV to 1.988 V
TPS628610
TPS628610-109
Brand: Texas Instruments
For Use With: Step Down Converters
Interface Type: I2C
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62861xEVM-109 Evaluation Module (EVM)

Texas Instruments TPS62861xEVM-109 Evaluation Module (EVM) facilitates an extensive evaluation of the features and performance of the TPS6286x. The TPS6286x are 1A, step-down converters with 2.3µA IQ in tiny 0.7mm by 1.4mm WCSP packages with 0.35mm pitch. The TPS62861 is a highly efficient, small solution for space-constrained applications like wearables and smartphones.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,026.88 ₹6,026.88