TPS629210EEVM

Texas Instruments
595-TPS629210EEVM
TPS629210EEVM

Mfr.:

Description:
Power Management IC Development Tools TPS629210E evaluatio n module 3-V to 17-

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
3.3 V
TPS629210
TPS629210E
Brand: Texas Instruments
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS629210EEVM Converter Evaluation Module

Texas Instruments TPS629210EEVM Converter Evaluation Module (EVM) facilitates the evaluation of the TPS629210E 1A buck converter in a small SOT-583 package with junction temperature at -55°C to 150°C. The evaluation module outputs a 3.3V output voltage from an input voltage between 3V and 17V. The Texas Instruments TPS629210E is a high-efficiency, low-IQ buck converter used in various industrial, enterprise, and personal electronic applications. These applications include factory and building automation, IP network cameras, industrial PC, data center switches, servo drives, mobile and embedded computing, and any application with a 12VIN input voltage or 1-cell to 4-cell lithium battery pack.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,031.54 ₹6,031.54