TPS630702EVM

Texas Instruments
595-TPS630702EVM
TPS630702EVM

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2 V to 16 V
5 V
TPS630702
TPS630702
Brand: Texas Instruments
Description/Function: Evaluate and Test The Operation and Functionality of the TPS630702 Buck-Boost Converter
For Use With: TPS630702 Adjustable-Output Voltage and Output Discharge Version of the IC
Interface Type: SPI
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 141.285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS630702EVM Converter Evaluation Module (EVM)

Texas Instruments TPS630702EVM Converter Evaluation Module (EVM) is designed to help the users easily evaluate and test the operation and functionality of the TPS630702 Buck-Boost Converter. The Texas Instruments TPS630702EVM uses the TPS630702 with the output voltage set to 3.3V/5.0V. The user can select the output voltage with the VSEL pin. The evaluation module operates from 2.0V to 16V input voltage. The output currents can increase to 2A in buck and boost modes.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Expected 26-08-2026
14
Expected 02-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,259.83 ₹6,259.83