TPS631012EVM-110

Texas Instruments
595-TPS631012EVM-110
TPS631012EVM-110

Mfr.:

Description:
Power Management IC Development Tools TPS631012 evaluation module for 1.6-V to

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
1.6 V to 5.5 V
3.3 V
TPS631012
TPS631012
Brand: Texas Instruments
Interface Type: I2C
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS631012EVM Converter Evaluation Module

Texas Instruments TPS631012EVM Converter Evaluation Module (EVM) is designed to help users quickly evaluate and test the operation and functionality of the TPS631012/3 buck-boost converter family. The evaluation module has the output voltage set to 3.3V. The output voltage can be programmed via the I2C interface between 1.0V and 5.5V. The evaluation module operates with an input voltage between 1.6V and 5.5V, and the output current can go up to 1.5A when Vin ≥ 2.7V. The Texas Instruments TPS631012EVM is based on TPS631012, in which the power-up value of the ENABLE bit is 0. The only difference between TPS631012 and TPS631013 is the ENABLE bit.