TPS7A13EVM-057

Texas Instruments
595-TPS7A13EVM-057
TPS7A13EVM-057

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
5.5 V
900 mV
TPS7A13
TPS7A13-057
Brand: Texas Instruments
For Use With: Low-Dropout Linear Regulator
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A13EVM-057 Regulator Evaluation Module

Texas Instruments TPS7A13EVM-057 Regulator Evaluation Module (EVM) helps design engineers evaluate the operation and performance of the TPS7A13 linear regulator for use in the engineer's circuit application. The configuration of the Texas Instruments TPS7A13EVM-057 contains a single low-noise, small-size, linear regulator for a wide range of applications. The regulator can deliver up to 300mA to the load with low VIN-to-VOUT dropout voltage. For stability, use a minimum derated output capacitance of 1µF (or larger). An added high-performance load transient circuit is included to improve the measurement capability of the low-dropout (LDO) regulator.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,258.72 ₹7,258.72