TPS7A8001DRBEVM

Texas Instruments
595-TPS7A8001DRBEVM
TPS7A8001DRBEVM

Mfr.:

Description:
Power Management IC Development Tools TPS7A8001DRBEVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,157.06 ₹2,157.06

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
6.5 V
1.8 V, 2.5 V, 2.8 V, 3.3 V
TPS7A8001
TPS7A8001DRB
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: The TPS7A8001DRBEVM evaluation module (EVM) helps designers evaluate the operation and performance of the TPS7A8001 adjustable output LDO
Dimensions: 2 in x 2 in x 0.062 in
Maximum Operating Temperature: + 85 C
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7A8001DRBEVM Evaluation Module (EVM)

Texas Instruments TPS7A8001DRBEVM Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS7A8001. The TPS7A8001 is a low-noise, high-bandwidth PSRR, low-dropout 1A linear regulator in the DRB (3mmx3mm SON-8) package. The evaluation module has been designed to provide several common output voltages, which can be selected using an onboard jumper. The Texas Instruments TPS7A8001DRBEVM can provide output voltages of 1.8, 2.5, 2.8, or 3.3V using the jumper. Other output voltages can be evaluated but require changing the feedback resistors.