TPS7H2201EVM

Texas Instruments
595-TPS7H2201EVM
TPS7H2201EVM

Mfr.:

Description:
Power Management IC Development Tools TPS7H2201 evaluation module for space-en

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Switch
1.5 V to 7 V
TPS7H2201
TPS7H2201
Brand: Texas Instruments
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7H2201EVM eFuse Evaluation Module (EVM)

Texas Instruments TPS7H2201EVM eFuse Evaluation Module (EVM) demonstrates the operation of a single TPS7H2201 eFuse (Radiation Tolerant/Hardened Plastic). The Texas Instruments TPS7H2201EVM provides footprints that can be populated with additional components for testing customized configurations, such as parallel or redundant eFuses.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,417.46 ₹26,417.46