TPSI2140Q1EVM

Texas Instruments
595-TPSI2140Q1EVM
TPSI2140Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPSI2140-Q1 evaluati on module for 1200-

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Switch
TPSI2140-Q1
TPSI2140
Brand: Texas Instruments
Output Current: 2 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSI2140Q1EVM Evaluation Module

Texas Instruments TPSI2140Q1EVM Evaluation Module is a two-copper layer board with multiple test points and jumpers to evaluate the functionality of the TPSI2140-Q1 fully. The TPSI2140-Q1 is an isolated solid-state relay (SSR) designed for high-voltage automotive and industrial applications. The primary side of the TPSI2140Q1EVM presents four differential drivers, which provide power and enable logic information to each of the internal MOSFETs on the secondary side. Each MOSFET on the secondary side has a reliable full-bridge rectifier to form the local power supply.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,026.88 ₹6,026.88