TPSM82480EVM-002

Texas Instruments
595-TPSM82480EVM-002
TPSM82480EVM-002

Mfr.:

Description:
Power Management IC Development Tools TPSM82480 5.5-V Inpu t 6-A EvalMod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
2.4 V to 5.5 V
1.8 V, 2.5 V
TPSM82480
TPSM82480-002
Brand: Texas Instruments
Description/Function: Evaluates the TPSM82480 power module
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM82480EVM-002 5.5V Converter Evaluation Module

Texas Instruments TPSM82480EVM-002 5.5V Input, 6A, Step-Down Converter With Integrated Inductor Evaluation Module designed to quickly and easily demonstrate the functionality of the TPSM82480. The TPSM82480 is combined with an integrated inductor and is available in a small 7.9 x 3.6mm² MOP package. The TPSM82480EVM-002 converts the input voltage from 2.4V to 5.5V to a regulated output voltage of 1.8V at up to 6A output current. Other features include dual-phase current mode topology, an output voltage accuracy of ±1% (PWM Mode), and an adjustable soft start.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,243.06 ₹6,243.06