TPSM82810EVM-089

Texas Instruments
595-TPSM82810EVM-089
TPSM82810EVM-089

Mfr.:

Description:
Power Management IC Development Tools

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.75 V to 6 V
1.8 V
TPSM82810
TPSM82810-089
Brand: Texas Instruments
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 145.820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM82810EVM-089 Converter Evaluation Module (EVM)

Texas Instruments TPSM82810EVM-089 Converter Evaluation Module (EVM) is designed to help the user quickly evaluate and test the operation and functionality of the TPSM82810 power module. The evaluation module converts a 2.75V to 6V input voltage to a 1.8V regulated output voltage at up to 4A output current. The Texas Instruments TPSM82810EVM-089 includes the IC and inductor to achieve a total solution size of 86mm2.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,026.88 ₹6,026.88