TPSM82816EVM-089

Texas Instruments
595-TPSM82816EVM-089
TPSM82816EVM-089

Mfr.:

Description:
Power Management IC Development Tools TPSM82816 evaluation module for 6-A step

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
TPSM82816-089
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPSM82816EVM Evaluation Module

Texas Instruments TPSM82816EVM Evaluation Module is designed to evaluate the TPSM82816 module with 6A step-down converter with an integrated inductor. This power module is a 6A pin-to-pin compatible step-down power module with frequency synchronization in a 3mm x 4mm x 1.6mm MicroSiP™ package. The TPSM82816EVM module provides a 1.8V output voltage with 1% accuracy for input voltages from 2.7V to 6V. This evaluation module is ideal for optical modules, tests and measurements, patient monitoring and diagnostics, wireless infrastructure, and ruggedized communication applications.