UCC21220EVM-009

Texas Instruments
595-UCC21220EVM-009
UCC21220EVM-009

Mfr.:

Description:
Power Management IC Development Tools UCC21225AEVM-365

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Gate Driver
3 V to 5.5 V
9.2 V to 18 V
UCC21220
UCC21220-009
Brand: Texas Instruments
Description/Function: Evaluation Module for UCC21220 in SOIC-16 Package
For Use With: Driving Si MOSFETs, IGBTs and WBG devices
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

UCC21220EVM-009 Evaluation Module

Texas Instruments UCC21220EVM-009 Evaluation Module is configured to evaluate the operation of the UCC21220. The UCC21220 is a 3.0kVRMS Isolated Dual-Channel Gate Driver with a 4.0A source and 6.0A sink peak current capability. The UCC21220EVM-009 determines PCB layout effects on the gate driver performance and has the ability to test most data sheet parameters. The UCC21220EVM-009 can also compare the performance of various drivers with compatible pinouts.