UCC27710EVM-005

Texas Instruments
595-UCC27710EVM-005
UCC27710EVM-005

Mfr.:

Description:
Power Management IC Development Tools UCC27710EVM-005

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,507.19 ₹5,507.19

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Gate Driver
10 V to 20 V
UCC27710
UCC27710-005
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 172.368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

UCC27710EVM-005 Driver Evaluation Module (EVM)

Texas Instruments UCC27710EVM-005 Driver Evaluation Module (EVM) is designed to evaluate the UCC27710D. The UCC27710D is a 620V half-bridge gate driver with adequate source and sink peak current capability. This evaluation module can be served to evaluate the driver IC against the parameters shown in its datasheet. The evaluation module can also be a driver IC component selection guide. The Texas Instruments UCC27710EVM-005 evaluation module can be used to determine the PCB layout effects on the gate driver performance.